74ALVC02D
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
144 руб.
от 80 шт. —
124.88 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Now Nexperia 74ALVC02D - NOR Gate, ALVC/VCX/A Series, 4-Func, 2-Input, CMOS, PDSO14
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | NOR |
Height | 1.45 mm |
High Level Output Current | -24 mA |
Length | 8.75 mm |
Logic Family | ALVC |
Logic Function | NOR |
Logic Type | 2-Input NOR |
Low Level Output Current | 24 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Gates | 4 Gate |
Number of Input Lines | 2 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Package / Case | SOT-108 |
Packaging | Reel |
Part # Aliases | 74ALVC02D-T |
Product | Single-Function Gate |
Product Category | Logic Gates |
Propagation Delay Time | 2.2 ns |
Quiescent Current | 200 nA |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Width | 4 mm |