74ALVC244D
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
180 руб.
от 10 шт. —
155 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
Nexperia 74ALVC244D - Bus Driver, ALVC/VCX/A Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2000 |
Function | Buffer/Line Driver |
Height | 2.45 mm(Max) |
High Level Output Current | -24 mA |
Input Signal Type | Single-Ended |
Length | 13 mm(Max) |
Logic Family | ALVC |
Low Level Output Current | 24 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Output Type | 3-State |
Package / Case | SOT-163-20 |
Packaging | Reel |
Part # Aliases | 74ALVC244D-T |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 2.3 ns at 2.7 V, 2.2 ns at 3.3 V to 3.6 V |
Quiescent Current | 200 nA |
RoHS | Details |
Supply Current - Max | 20 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Width | 7.6 mm(Max) |