74AUP2G125DC
170 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
93 руб.
от 76 шт. —
75.13 руб.
Добавить в корзину 2 шт.
на сумму 340 руб.
Описание
Электроэлемент
Nexperia 74AUP2G125DC - Bus Driver, AUP/ULP/V Series, 2-Func, 1-Bit, True Output, CMOS, PDSO8
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Buffer/Line Driver |
Height | 0.85 mm(Max) |
High Level Output Current | -4 mA |
Input Signal Type | Single-Ended |
Length | 2.1 mm(Max) |
Logic Family | AUP |
Low Level Output Current | 4 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 2 |
Number of Input Lines | 2 Input |
Number of Output Lines | 2 Output |
Operating Supply Voltage | 1.8 V, 2.5 V, 3.3 V |
Output Type | 3-State |
Package / Case | SOT-765-8 |
Packaging | Reel |
Part # Aliases | 74AUP2G125DC-G |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 19 ns at 1.1 V to 1.3 V, 10.8 ns at 1.4 V to 1.6 V, 8.4 ns at 1.65 V to 1.95 V, 6.3 ns at 2.3 V to 2.7 V, 5.8 ns at 3 V to 3.6 V |
Quiescent Current | 500 nA |
RoHS | Details |
Supply Current - Max | 0.5 uA |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 0.8 V |
Technology | CMOS |
Width | 2.4 mm(Max) |
Техническая документация
Документация
pdf, 860 КБ