74AVC4T245PW
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
117 руб.
от 100 шт. —
96.38 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
IC, 4BIT, TXRX, TRI-ST, TSSOP16; Logic Family / Base Number:74AVC4T245; Logic Device Type:Transceiver, Translating; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:800mV; Supply Voltage Max:3.6V; Logic IC Family:74AVC; Logic IC Base Number:744T245; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Data Rate:380Mbps; Operating Temperature Range:-40°C to +125°C; Supply Voltage Range:800mV to 3.6V
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Bus Transceiver with Voltage Translation |
High Level Output Current | -12 mA |
Logic Family | AVC |
Low Level Output Current | 12 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Output Type | 3-State |
Package / Case | TSSOP |
Packaging | Reel |
Product Category | Translation-Voltage Levels |
Propagation Delay Time | 14.5 ns |
RoHS | Details |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 0.8 V |
Техническая документация
Datasheet
pdf, 184 КБ