74HC126PW
120 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
61 руб.
от 10 шт. —
42 руб.
от 96 шт. —
23.44 руб.
Добавить в корзину 2 шт.
на сумму 240 руб.
Описание
Электроэлемент
BUFFER/LINE DRIVER, 3-STATE, TSSOP-14; Logic Family / Base Number:74HC126; Logic Device Type:Buffer / Line Driver, Inverting; Logic Case Style:TSSOP; No. of Pins:14Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74126; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | No |
Fabrication Technology | CMOS |
Input Signal Type | Single-Ended |
Lead Finish | Gold |
Logic Function | Buffer/Line Driver |
Max Processing Temp | 260 |
Maximum High Level Output Current | -7.8 mA |
Maximum Low Level Output Current | 7.8 mA |
Maximum Operating Supply Voltage | 6 V |
Maximum Propagation Delay Time @ Maximum CL | 100@2VI20@4.5VI17@6V ns |
Maximum Quiescent Current | 8 uA |
Minimum Operating Supply Voltage | 2 V |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Elements per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Output Enables per Chip | 4 High |
Number of Outputs per Chip | 4 |
Operating Temperature | -40 to 125 °C |
Output Type | 3-State |
Polarity | Non-Inverting |
Propagation Delay Test Condition | 50 pF |
Typical Operating Supply Voltage | 5 V |
Вес, г | 0.1416 |