MCP1826S-3302E/EB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
670 руб.
от 2 шт. —
550 руб.
от 5 шт. —
477 руб.
от 10 шт. —
441.25 руб.
Добавить в корзину 1 шт.
на сумму 670 руб.
Описание
Электроэлемент
LDO, FIXED, 3.3V, 1A, -40 TO 125DEG C; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6V; Fixed Output Voltage Nom.:3.3V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A;
Технические параметры
Dropout Voltage@Current (Max) | 0.4@1A |
Dropout Voltage@Current (Typ) | 0.25@1A |
Input Voltage | 6(V) |
Input Voltage (Min) | 2.3(V) |
Line Regulation | 0.05%/V |
Load Regulation | 0.5% |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 1(Min)A |
Output Type | Fixed |
Output Voltage | 3.3(V) |
Output Voltage Accuracy | ±2% |
Package Type | DDPAK |
Packaging | Rail/Tube |
Pin Count | 3+Tab |
Polarity | Positive |
Polarity Type | Positive |
Quiescent Current | 220(uA) |
Quiescent Current (Max) | 0.22 mA |
Rad Hardened | No |
Regulator Output Type | Fixed |
Topology | LDO |
Type | LDO |
Voltage Regulator Type | LDO |
Brand: | Microchip Technology |
Dropout Voltage - Max: | 400 mV at 1 A |
Dropout Voltage: | 250 mV |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Ib - Input Bias Current: | 120 uA |
Input Voltage, Max: | 6 V |
Input Voltage, Min: | 2.3 V |
Line Regulation: | 0.05%/V |
Load Regulation: | 0.5% |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 1 A |
Output Type: | Fixed |
Output Voltage: | 3.3 V |
Package / Case: | DDPAK-3 |
Packaging: | Tube |
Polarity: | Positive |
Product Category: | LDO Voltage Regulators |
Product Type: | LDO Voltage Regulators |
Qualification: | AEC-Q100 |
Quiescent Current: | 220 uA |
Series: | MCP1826 |
Subcategory: | PMIC-Power Management ICs |
Voltage Regulation Accuracy: | 2% |
Accuracy | ±2% |
Maximum Input Voltage | 6 V |
Maximum Operating Temperature | +125 °C |
Maximum Output Current | 1A |
Minimum Input Voltage | 2.3 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Regulator Type | Low Dropout Voltage |
Width | 9.65mm |
Вес, г | 2.27 |