AD7879-1ACPZ
1 630 руб.
Добавить в корзину 1 шт.
на сумму 1 630 руб.
Описание
Электроэлемент
Sar Analog To Digital Converter Adc, 12 Bit, 105Ksps, Lfcsp-16, Full Reel
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 500 |
Height | 0.83 mm |
Input Type | Single-Ended |
Interface Type | Serial(2-Wire, I2 C) |
Length | 4 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 2 Input |
Package / Case | LFCSP-16 |
Packaging | Reel |
Product | Touch Screen Controllers |
Product Category | Touch Screen Controllers |
Resolution | 12 bit |
RoHS | Details |
Series | AD7879 |
Type | Resistive Touch Controller |
Width | 4 mm |
Техническая документация
Документация
pdf, 772 КБ