AD7920AKSZ
1 640 руб.
от 2 шт. —
1 520 руб.
Добавить в корзину 1 шт.
на сумму 1 640 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, PDSO6
Технические параметры
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Other Names | AD7920AKSZ-500RL7DKR |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
Packaging | Digi-Reel® |
Ratio - S/H | ADC |
Reference Type | Supply |
Sampling Rate (Per Second) | 250k |
Standard Package | 1 |
Supplier Device Package | SC-70-6 |
Voltage - Supply, Analog | 2.35 V ~ 5.25 V |
Voltage - Supply, Digital | 2.35 V ~ 5.25 V |
Техническая документация
Datasheet AD7910ARMZ
pdf, 486 КБ