AD8072ARMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 300 руб.
от 2 шт. —
1 170 руб.
от 5 шт. —
1 070 руб.
Добавить в корзину 1 шт.
на сумму 1 300 руб.
Описание
Электроэлемент
Video Amplifier, 2 Channel(s), 1 Func, Bipolar, PDSO8
Технические параметры
-3db Bandwidth | 100MHz |
Applications | Current Feedback |
Category | Integrated Circuits(ICs) |
Current - Output / Channel | 30mA |
Current - Supply | 3.5mA |
Family | Linear-Amplifiers-Video Amps and Modules |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Online Catalog | Current Feedback |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Slew Rate | 500 V/µs |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage - Supply, Single/Dual (±) | 5 V ~ 12 V, ±2.5 V ~ 6 V |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.33.00.01 |
Typical Gain Bandwidth Product (MHz) | 100 |
Minimum Single Supply Voltage (V) | 5 |
Typical Single Supply Voltage (V) | 9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Supplier Temperature Grade | Industrial |
Standard Package Name | MSOP |
Supplier Package | MSOP |
Pin Count | 8 |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Техническая документация
Datasheet
pdf, 182 КБ
Datasheet AD8072ARMZ
pdf, 190 КБ