AD9231BCPZ-20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 420 руб.
Добавить в корзину 1 шт.
на сумму 5 420 руб.
Описание
Электроэлемент
12-Bit, 20 MSPS/40 MSPS/65 MSPS/80 MSPS, 1.8 V Dual Analog-to-Digital Converter
Технические параметры
Architecture | Pipelined |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | Parallel |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Features | Simultaneous Sampling |
Input Type | Differential, Single Ended |
Number of A/D Converters | 2 |
Number of Bits | 12 |
Number of Inputs | 2 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 64-VFQFN Exposed Pad, CSP |
Packaging | Tray |
Ratio - S/H | ADC |
Reference Type | Internal |
Sampling Rate (Per Second) | 20M |
Standard Package | 1 |
Supplier Device Package | 64-LFCSP-VQ(9x9) |
Voltage - Supply, Analog | 1.7 V ~ 1.9 V |
Voltage - Supply, Digital | 1.7 V ~ 3.6 V |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-0.3 LSB |
Factory Pack Quantity | 260 |
Gain Error | -1.5%FSR |
Height | 0.83 mm |
INL - Integral Nonlinearity | +/-0.45 LSB |
Input Voltage | 2 Vp-p |
Interface Type | Parallel, Serial, SPI |
Length | 9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 2 Input |
Number of Channels | 2 Channel |
Number of Converters | 2 Converter |
Operating Supply Voltage | 1.8 V |
Output Type | LVDS |
Pd - Power Dissipation | 173.4 mW |
Power Consumption | 32 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Resolution | 12 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 65 MS/s |
Series | AD9231 |
SNR - Signal to Noise Ratio | 71.5 dB |
Type | S/H ADC |
Width | 9 mm |
Analogue Supply Voltage: | 1.8 V |
Architecture: | Pipeline |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.7 V to 3.6 V |
DNL - Differential Nonlinearity: | 0.3 LSB |
Factory Pack Quantity: | 260 |
Gain Error: | -1.5%FSR |
INL - Integral Nonlinearity: | +/-0.45 LSB |
Input Type: | Differential/Single-Ended |
Input Voltage: | 2 Vp-p |
Interface Type: | Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 2 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Operating Supply Voltage: | 1.8 V |
Output Type: | LVDS |
Package/Case: | LFCSP-64 |
Packaging: | Tray |
Pd - Power Dissipation: | 173.4 mW |
Power Consumption: | 32 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 20 MS/s |
SNR - Signal to Noise Ratio: | 70.7 dB, 71.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 1.8 V |
Supply Voltage - Min: | 1.8 V |
Type: | S/H ADC |
Вес, г | 0.234 |
Техническая документация
Datasheet
pdf, 734 КБ
Документация
pdf, 1013 КБ