74HC161PW
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
81 руб.
от 10 шт. —
62 руб.
от 50 шт. —
45.11 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
BINARY COUNTER, 4BIT, 44MHZ, TSSOP-16; Logic Family / Base Number:74HC161; Counter Type:Binary; Clock Frequency:44MHz; Count Maximum:15; Logic Case Style:TSSOP; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage M
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Count Input Enables | 2 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | TSSOP |
Packaging | Tape and Reel |
Parallel Enable Input | YES |
Pin Count | 16 |
Preset Type | SYNCHRONOUS |
Propagation Delay Time | 330(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | YES |
Triggering Type | POSITIVE-EDGE |
Type | Binary |
Техническая документация
Документация
pdf, 282 КБ