74HC163D
240 руб.
от 2 шт. —
150 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Электроэлемент
COUNTER, SYNC BINARY, 51MHZ, SOIC-16; Logic Family / Base Number:74HC163; Counter Type:Presettable Binary, Synchronous; Clock Frequency:51MHz; Count Maximum:15; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74163; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Count Input Enables | 2 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Bulk |
Parallel Enable Input | YES |
Pin Count | 16 |
Preset Type | SYNCHRONOUS |
Propagation Delay Time | 320(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | SYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | YES |
Triggering Type | POSITIVE-EDGE |
Type | Binary |
Техническая документация
Datasheet 74HC163DB,112
pdf, 304 КБ