74HC1G125GV
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
52 руб.
от 10 шт. —
41 руб.
от 100 шт. —
24.07 руб.
Добавить в корзину 2 шт.
на сумму 200 руб.
Описание
Электроэлемент
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R - Tape and Reel (Alt: 74HC1G125GV,125)
Технические параметры
Bus Hold | NO |
High Level Output Current | -7.8(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 1 |
Number of Output Enables per Chip | 1 LOW |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | TSOP |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity | Non-Inverting |
Propagation Delay Time | 190(ns) |
Quiescent Current | 20(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.1 |
Техническая документация
Документация
pdf, 204 КБ