74HC251PW
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
130 руб.
от 10 шт. —
101 руб.
от 90 шт. —
81.38 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
MUX, SINGLE, 8 I/P, TSSOP-16; Logic Family / Base Number:74HC251; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pi
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Multiplexer |
Height | 0.95 mm |
High Level Output Current | -7.8 mA |
Length | 5.1 mm |
Logic Family | HC |
Low Level Output Current | 7.8 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Input Lines | 8 Input |
Number of Output Lines | 1 Output |
Operating Supply Voltage | 5 V |
Package / Case | SOT-403 |
Packaging | Reel |
Part # Aliases | 74HC251PW-T |
Product | Decoders, Encoders, Multiplexers Demultiplexers |
Product Category | Encoders, Decoders, Multiplexers Demultiplexers |
Propagation Delay Time | 175 ns at 2 V, 35 ns at 4.5 V, 30 ns at 6 V |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Width | 4.5 mm |