74HC2G04GW
110 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
57 руб.
от 10 шт. —
40 руб.
от 100 шт. —
23.57 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Описание
Электроэлемент
INVERTER, DUAL, 1 I/P, SC-88-6; Logic Family / Base Number:74HC2G04; Logic Type:Inverter; Output Current:-; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SC-88; No. of Pins:6Pins; Logic
Технические параметры
High Level Output Current | -5.2(mA) |
Logic Family | HC |
Logical Function | Inverter |
Low Level Output Current | 5.2(mA) |
Maximum Propagation Delay Time @ Maximum CL | 75@2V/15@4.5V/13@6V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 6 |
Propagation Delay Time | 110(ns) |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet 74HC2G04GW,125
pdf, 619 КБ