74HC2G14GV
210 руб.
от 2 шт. —
130 руб.
от 10 шт. —
83 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
Nexperia 74HC2G14GV - Inverter, HC/UH Series, 2-Func, 1-Input, CMOS, PDSO6
Технические параметры
High Level Output Current | -5.2(mA) |
Input Type | Schmitt Trigger |
Logic Family | HC |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | Schmitt Trigger |
Package Type | TSOP |
Packaging | Tape and Reel |
Pin Count | 6 |
Propagation Delay Time | 190(ns) |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet
pdf, 754 КБ