74HC4060BQ
160 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
110 руб.
от 10 шт. —
97 руб.
Добавить в корзину 2 шт.
на сумму 320 руб.
Описание
Электроэлемент
Counter Single 14-Bit Binary UP 16-Pin DHVQFN EP T/R (Alt: 74HC4060BQ,115)
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 14 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | DHVQFN EP |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 450(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Reset Type | ASYNCHRONOUS |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | NEGATIVE-EDGE |
Type | Binary |
Brand | Nexperia |
Counter Type | Binary |
Counting Sequence | Up |
Factory Pack Quantity | 3000 |
Function | Counter |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Package / Case | DHVQFN EP |
Product Category | Counter ICs |
RoHS | Details |
Width | 2.6 mm |
Техническая документация
Datasheet 74HC4060D,653
pdf, 842 КБ