74HC4852D
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
118 руб.
от 100 шт. —
97.13 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
ANALOGUE MUX/DEMUX, 4:1, 650R, SOIC-16; Multiplexer Configuration:4:1; No. of Circuits:2Circuits; On State Resistance Max:650ohm; Supply Voltage Range:2V to 6V; Analogue Multiplexer Case:SOIC; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | Nexperia |
Configuration | 2x1 |
Factory Pack Quantity | 2500 |
Height | 1.45 mm |
Length | 10 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channel |
Off Time - Max | 78 ns |
On Resistance - Max | 650 Ohms |
On Time - Max | 39 ns |
Operating Supply Voltage | 2 V to 6 V |
Package / Case | SO-16 |
Packaging | Reel |
Part # Aliases | 74HC4852D-T |
Pd - Power Dissipation | 500 mW |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 2.5 ns |
RoHS | Details |
Supply Current - Max | 0.002 mA |
Supply Type | Single Supply |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Width | 4 mm |
Вес, г | 0.2978 |