74HC590PW
270 руб.
от 2 шт. —
190 руб.
от 10 шт. —
143 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Описание
Электроэлемент
Nexperia 74HC590PW - Binary Counter, HC/UH Series, Asynchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, TSSOP16
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HC |
Logical Function | Counter/Register |
Mode Of Operation | UP COUNTER |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 1 |
Number of Inputs | 1 |
Number of Outputs | 8 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 230(ns) |
Quiescent Current (Max) | 0.004(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | YES |
Triggering Type | POSITIVE-EDGE |
Type | Binary |
Fabrication Technology | CMOS |
Lead Finish | Gold |
Logic Function | Counter/Register |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 6 V |
Maximum Propagation Delay Time @ Maximum CL | 140 2VI28 4.5VI24 6V ns |
Maximum Quiescent Current | 0.004 mA |
Minimum Operating Supply Voltage | 2 V |
Number of Element Inputs | 1 |
Number of Element Outputs | 8 |
Number of Elements per Chip | 1 |
Number of Stages | 8 |
Operating Temperature | -40 to 125 C |
Operation Mode | UP Counter |
Propagation Delay Test Condition | 50 pF |
Typical Operating Supply Voltage | 5 V |
Техническая документация
Документация
pdf, 291 КБ