74HCT273PW
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
82 руб.
от 10 шт. —
63 руб.
от 25 шт. —
57.08 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
FLIP-FLOP, D-TYPE, 36MHZ, TSSOP-20; Logic Family / Base Number:74HCT273; Flip-Flop Type:D; Propagation Delay:-; Frequency:36MHz; Output Current:25mA; Logic Case Style:TSSOP; No. of Pins:20Pins; Trigger Type:Positive Edge
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -4(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Low Level Output Current | 4(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Inputs | 8 |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | SINGLE-ENDED |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 30@4.5V(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | CMOS |
Техническая документация
Документация
pdf, 275 КБ