74HCT2G04GV
210 руб.
от 2 шт. —
120 руб.
от 5 шт. —
72 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Описание
Электроэлемент
Buffer Inverter 74HCT2G04 e3 74HCT logic gate circuit 18ns @ 4.5V 50pF 1.1mm 4mA 4mA 6V
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 3000 |
Function | Inverter |
High Level Output Current | -4 mA |
Logic Family | HCT |
Logic Type | CMOS |
Low Level Output Current | 4 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Mounting Style | SMD/SMT |
Number of Circuits | 2 Circuit |
Operating Supply Voltage | 5 V |
Package / Case | TSOP |
Packaging | Reel |
Part # Aliases | 74HCT2G04GV-G |
Product Category | Inverters |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Unit Weight | 0.000705 oz |