74HCT2G34GV
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
88 руб.
от 10 шт. —
71 руб.
от 100 шт. —
52.75 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Nexperia 74HCT2G34GV - Buffer, HCT Series, 2-Func, 1-Input, CMOS, PDSO6
Технические параметры
Bus Hold | NO |
High Level Output Current | -4(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Logical Function | Buffer |
Low Level Output Current | 4(mA) |
Maximum Propagation Delay Time @ Maximum CL | 18@4.5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 2 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 2 |
Number of Output Enables per Chip | 0 |
Number of Outputs | 2 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSOP |
Packaging | Tape and Reel |
Pin Count | 6 |
Polarity | Non-Inverting |
Propagation Delay Time | 29(ns) |
Quiescent Current | 1(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.06 |
Техническая документация
Datasheet
pdf, 618 КБ