AT90CAN32-16MU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 230 руб.
от 2 шт. —
3 080 руб.
Добавить в корзину 1 шт.
на сумму 3 230 руб.
Описание
Электроэлемент
MCU, 8BIT, AVR, 16MHZ, VQFN-64, MCU Applications:CAN Controller, Architecture:AVR, MCU Core Size:8bit, Program Memory Size:32KB, RAM Memory Size:2KB, CPU Speed:16MHz, No. of I/O's:53I/O's, MCU Case Style:VQFN, No. of Pins:64Pins, , RoHS Compliant: Yes
Технические параметры
ADC Channels | 8 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 0 |
I2S | 0 |
Interface Type | JTAG/SPI/TWI/USART |
Maximum Clock Rate - (MHz) | 16 |
Maximum CPU Frequency - (MHz) | 16 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 53 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 32KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 2KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
UART | 0 |
USART | 2 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 10 bit |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Microchip Technology |
Core: | AVR |
Data Bus Width: | 8 bit |
Data RAM Size: | 2 kB |
Data ROM Size: | 1 kB |
Data ROM Type: | EEPROM |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
I/O Voltage: | 2.7 V to 5.5 V |
Interface Type: | I2C, CAN, JTAG, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 16 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 8 Channel |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 4 Timer |
Package / Case: | QFN-64 |
Packaging: | Tray |
Processor Series: | megaAVR |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 32 kB |
Program Memory Type: | Flash |
Series: | AT90CAN32 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
ADCs | 8x10 bit |
Data Bus Width | 8bit |
Device Core | AVR |
Family Name | AT90 |
Instruction Set Architecture | RISC |
Maximum Frequency | 16MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of PWM Units | 1x8 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Package Type | QFN |
Pulse Width Modulation | 1(1x8 bit) |
Typical Operating Supply Voltage | 5.5(Maximum)V |
USB Channels | 0 |
Width | 9.1mm |
Вес, г | 16.5 |
Техническая документация
Datasheet AT90CAN128-16AU
pdf, 2502 КБ
Datasheet AT90CAN32-16AUR
pdf, 449 КБ
Документация
pdf, 4841 КБ