ATF1502ASL-25AU44
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 740 руб.
от 2 шт. —
1 580 руб.
от 5 шт. —
1 460 руб.
Добавить в корзину 1 шт.
на сумму 1 740 руб.
Описание
Электроэлемент
IC, CPLD, 32 MACROCELL, ISP, TQFP44; CPLD Type:EEPROM; No. of Macrocells:32; No. of I/O's:32I/O's; Logic Case Style:TQFP; No. of Pins:44Pins; Frequency:60MHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Propagation
Технические параметры
Base Part Number | ATF1502ASL |
Delay Time tpd(1) Max | 25.0ns |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 32 |
Number of Macrocells | 32 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 44-TQFP |
Packaging | Tray |
Part Status | Active |
Programmable Type | In System Programmable(min 10K program/erase cycles) |
Series | ATF15xx |
Supplier Device Package | 44-TQFP(10x10) |
Voltage Supply - Internal | 4.5V ~ 5.5V |
Family Name | ATF1502AS |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Memory Type | EEPROM |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Number of Logic Blocks/Elements | 2 |
Number of Macro Cells | 32 |
Number of User I/Os | 32 |
Package Type | TQFP |
Pin Count | 44 |
Propagation Delay | 25ns |
Propagation Delay Test Condition | 35pF |
Re-programmability Support | Yes |
Width | 10.1mm |
Automotive | No |
Data Gate | No |
Device System Gates | 750 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 13 |
Maximum Internal Frequency (MHz) | 60 |
Maximum Number of User I/Os | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Flip Flops | 32 |
Number of Global Clocks | 3 |
PCB changed | 44 |
PPAP | No |
Product Terms | 40 |
Program Memory Type | EEPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 25 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Tradename | ATF1500 |
Typical Operating Supply Voltage (V) | 5 |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | EEPROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 750 |
Number of I/Os: | 32 I/O |
Number of Macrocells: | 32 Macrocell |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 25 ns |
Series: | ATF1502ASL |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 3.61 |
Техническая документация
Datasheet
pdf, 955 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1010 КБ
Datasheet
pdf, 848 КБ
Datasheet ATF1502AS, ATF1502ASL
pdf, 956 КБ