ATF750C-10PU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 180 руб.
от 2 шт. —
2 980 руб.
от 4 шт. —
2 860 руб.
Добавить в корзину 1 шт.
на сумму 3 180 руб.
Описание
Электроэлемент
CPLD ATF750C Family 750 Gates 10 Macro Cells 71MHz CMOS Technology 5V 24-Pin PDIP W Tube
Технические параметры
Automotive | No |
Device System Gates | 750 |
In-System Programmability | No |
Maximum Internal Frequency - (MHz) | 90 |
Maximum Number of User I/Os | 10 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 4.5 |
Number of Flip Flops | 20 |
Number of Macro Cells | 10 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 24 |
Product Terms | 8 |
Programmability | Yes |
Speed Grade | 10 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 90 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | EEPROM |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Gates: | 750 |
Number of I/Os: | 24 I/O |
Number of Macrocells: | 10 |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 10 ns |
Series: | ATF750C |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Вес, г | 3.48 |