74ABT244DB
320 руб.
от 2 шт. —
230 руб.
Добавить в корзину 1 шт.
на сумму 320 руб.
Описание
Электроэлемент
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP T/R - Tape and Reel (Alt: 74ABT244DB,118)
Технические параметры
Bus Hold | NO |
High Level Output Current | -32(mA) |
Input Signal Type | Single-Ended |
Logic Family | ABT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 64(mA) |
Maximum Propagation Delay Time @ Maximum CL | 4.2@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | SSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 6.6(ns) |
Quiescent Current | 30000(uA) |
Rad Hardened | No |
Technology | BiCMOS |
Техническая документация
Datasheet 74ABT244D,623
pdf, 206 КБ