74ABT245PW

220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.160 руб.
от 10 шт.134 руб.
от 22 шт.120.84 руб.
Добавить в корзину 2 шт. на сумму 440 руб.
Номенклатурный номер: 8002983563
Бренд: NXP Semiconductor

Описание

Электроэлемент
Now Nexperia 74ABT245PW - Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, TSSOP20

Технические параметры

Brand Nexperia
Factory Pack Quantity 2500
Function Bus Transceiver
Height 0.95 mm
High Level Output Current -32 mA
Input Level TTL
Length 6.6 mm
Logic Family ABT
Low Level Output Current 64 mA
Manufacturer Nexperia
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Circuits 1
Operating Supply Voltage 5 V
Output Level TTL
Output Type 3-State
Package / Case TSSOP-20
Packaging Reel
Part # Aliases 74ABT245PW-T
Polarity Non-Inverting
Product BiCMOS
Product Category Bus Transceivers
Propagation Delay Time 4.2 ns
Quiescent Current 24 mA
RoHS Details
Supply Current - Max 30 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology BiCMOS
Width 4.5 mm

Техническая документация

Документация
pdf, 209 КБ