74AHCT541PW
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
96 руб.
от 38 шт. —
78.75 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R - Tape and Reel (Alt: 74AHCT541PW,118)
Технические параметры
Bus Hold | NO |
High Level Output Current | -8(mA) |
Input Signal Type | Single-Ended |
Logic Family | AHCT |
Logical Function | Buffer/Line Driver |
Low Level Output Current | 8(mA) |
Maximum Propagation Delay Time @ Maximum CL | 8.5@5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 12.5(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.16 |
Техническая документация
Datasheet
pdf, 599 КБ