74AHCT573PW
340 руб.
от 2 шт. —
240 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Описание
Электроэлемент
Nexperia 74AHCT573PW - Bus Driver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, TSSOP20
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Transparent |
Height | 0.95 mm |
High Level Output Current | -8 mA |
Length | 6.6 mm |
Logic Family | AHCT |
Logic Type | TTL |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 Channels |
Number of Circuits | 8 Circuit |
Number of Input Lines | 8 Line |
Number of Output Lines | 8 Line |
Operating Supply Voltage | 5 V |
Output Type | 3-State |
Package / Case | TSSOP-20 |
Packaging | Reel |
Part # Aliases | 74AHCT573PW-T |
Polarity | Non-Inverting |
Product Category | Latches |
Propagation Delay Time | 3.9 ns |
Quiescent Current | 4 uA |
Reset Type | No Reset |
RoHS | Details |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Type | D-Type |
Unit Weight | 0.006737 oz |
Width | 4.5 mm |
Техническая документация
Datasheet
pdf, 741 КБ