74HC107D
200 руб.
от 2 шт. —
110 руб.
от 5 шт. —
62 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Описание
Электроэлемент
FLIP-FLOP, JK-TYPE, 78MHZ, SOIC-14; Logic Family / Base Number:74HC107; Flip-Flop Type:JK; Propagation Delay:-; Frequency:78MHz; Output Current:25mA; Logic Case Style:SOIC; No. of Pins:14Pins; Trigger Type:Negative Edge; IC Output Type:Complementary; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74107; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Negative-Edge |
High Level Output Current | -5.2(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Logical Function | JK-TYPE |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 2 |
Number of Bits | 2 |
Number of Inputs | 2 |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | DIFFERENTIAL |
Package Type | SO |
Packaging | Bulk |
Pin Count | 14 |
Propagation Delay Time | 240(ns) |
Quiescent Current | 4(uA) |
Rad Hardened | No |
Set/Reset | RESET |
Technology | CMOS |
Техническая документация
Документация
pdf, 819 КБ