74HC32PW
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
74 руб.
от 10 шт. —
55 руб.
от 96 шт. —
36.17 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
OR GATE, QUAD, 2 I/P, TSSOP-14; Logic Family / Base Number:74HC32; Logic Type:OR Gate; Output Current:-; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC
Технические параметры
High Level Output Current | -5.2(mA) |
Logic Family | HC |
Logical Function | OR |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 4 |
Number of Inputs | 2-IN |
Number of Output Enables per Element | 0 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | AUTOMOTIVEC |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 14 |
Propagation Delay Time | 90@2V/18@4.5V/15@6V(ns) |
Quiescent Current | 2(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 0.13 |
Техническая документация
Документация
pdf, 236 КБ