74HC4067PW
460 руб.
от 2 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 460 руб.
Описание
Электроэлемент
The 74HC4067; 74HCT4067 is a single-pole 16-throw analog switch (SP16T) suitable for use in analog or digital 16:1 multiplexer/demultiplexer applications. The switch features four digital select inputs (S0, S1, S2 and S3), sixteen independent inputs/outputs (Yn), a common input/output (Z) and a digital enable input (E). When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Технические параметры
Bandwidth | 100 MHz |
Brand | Nexperia |
Configuration | 1x16 |
Factory Pack Quantity | 2500 |
Height | 0.95 mm |
Length | 7.9 mm |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 16 Channel |
Off Isolation - Typ | -50 dB |
Off Time - Max | 290 ns |
On Resistance - Max | 180 Ohms |
On Time - Max | 300 ns |
Operating Supply Voltage | 5 V |
Package / Case | TSSOP-24 |
Packaging | Reel |
Part # Aliases | 74HC4067PW-T |
Pd - Power Dissipation | 500 mW |
Product | Multiplexers/Demultiplexers |
Product Category | Multiplexer Switch ICs |
Propagation Delay Time | 5 ns at 9 V |
RoHS | Details |
Supply Current - Max | 16 uA |
Supply Type | Single Supply |
Supply Voltage - Max | 10 V |
Supply Voltage - Min | 2 V |
Switch Voltage - Max | 10 V |
Width | 4.5 mm |
Техническая документация
Документация
pdf, 357 КБ