74HC7541D
500 руб.
от 2 шт. —
390 руб.
от 5 шт. —
334 руб.
от 10 шт. —
316.26 руб.
Добавить в корзину 1 шт.
на сумму 500 руб.
Описание
Электроэлемент
:20Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Ic Family:74Hc; Logic Ic Rohs Compliant: Yes |Nexperia 74HC7541D,112
Технические параметры
Bus Hold | NO |
High Level Output Current | -7.8(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Low Level Output Current | 7.8(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 8 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 8 |
Number of Output Enables per Chip | 2 LOW |
Number of Outputs | 8 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Pin Count | 20 |
Polarity | Non-Inverting |
Propagation Delay Time | 240(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Вес, г | 15 |
Техническая документация
Datasheet 74HC7541D,112
pdf, 954 КБ