74HCT251D
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
76 руб.
от 10 шт. —
66 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Альтернативные предложения1
Описание
Электроэлемент
MUX, SINGLE, 8 I/P, SOIC-16; Logic Family / Base Number:74HCT251; Logic Type:Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:SOIC; No. of Pins:16Pins; Logic IC Family:74HCT; Logic IC Base Number:74251; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 1x8 |
Current - Output High, Low | 4mA, 4mA |
Family | Logic-Signal Switches, Multiplexers, Decoders |
Independent Circuits | 1 |
Mounting Type | Surface Mount |
Online Catalog | 74HCT |
Operating Temperature | -40°C ~ 125°C |
Other Names | 568-4585-5 74HCT251D 74HCT251D-ND 933713530652 |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
PCN Assembly/Origin | ICN6 to ICN8 Transfer 13/Jul/2013 |
PCN Packaging | Date Code Extended 18/Jul/2013 |
Product Training Modules | Logic Packages |
Series | 74HCT |
Standard Package | 50 |
Supplier Device Package | 16-SO |
Type | Multiplexer |
Voltage - Supply | 4.5 V ~ 5.5 V |
Voltage Supply Source | Single Supply |
Sink Current | 4mA |
Source Current | 4mA |
Supply Voltage | 4.5V~5.5V |
Техническая документация
Datasheet 74HCT251D
pdf, 57 КБ
Документация
pdf, 772 КБ