74HCT365D
180 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
120 руб.
от 10 шт. —
95 руб.
от 100 шт. —
73.50 руб.
Добавить в корзину 2 шт.
на сумму 360 руб.
Описание
Электроэлемент
BUFFER/LINE DRIV, NON-INVERTING, SOIC-16; Logic Family / Base Number:74HCT365; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74365; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Current - Output High, Low | 6mA, 6mA |
Family | Logic-Buffers, Drivers, Receivers, Transceivers |
Logic Type | Buffer, Non-Inverting |
Manufacturer | NXP-Semiconductors |
Mounting Type | Surface Mount |
Number of Bits per Element | 6 |
Number of Elements | 1 |
Operating Temperature | -40°C ~ 125°C(TA) |
Output Type | Push-Pull |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Series | 74HCT |
Standard Package | 50 |
Supplier Device Package | 16-SO |
Voltage - Supply | 4.5 V ~ 5.5 V |
Вес, г | 0.212 |
Техническая документация
Datasheet 74HCT365DB,118
pdf, 781 КБ