74HCT4052D
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Электроэлемент
Now Nexperia 74HCT4052D - Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
Технические параметры
-3db Bandwidth | 180MHz |
Channel Capacitance (CS(off), CD(off)) | 3.5pF |
Channel-to-Channel Matching (ΔRon) | 6 Ohm |
Crosstalk | -60dB @ 1MHz |
Current - Leakage (IS(off)) (Max) | 2µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Manufacturer | NXP-Semiconductors |
Multiplexer/Demultiplexer Circuit | 4 |
Number of Circuits | 2 |
On-State Resistance (Max) | 150 Ohm |
Operating Temperature | -40°C ~ 125°C(TA) |
Package / Case | 16-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Standard Package | 50 |
Supplier Device Package | 16-SO |
Switch Circuit | SP4T |
Switch Time (Ton, Toff) (Max) | 60ns, 48ns |
Voltage - Supply, Dual (V±) | ±1 V ~ 5 V |
Voltage - Supply, Single (V+) | 4.5 V ~ 5.5 V |
Вес, г | 0.4 |
Техническая документация
Datasheet 74HC4052, 74HCT4052
pdf, 321 КБ