74HCT4094D
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
84 руб.
от 10 шт. —
64 руб.
от 50 шт. —
46.50 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
IC, 74HCT CMOS, SMD, 74HCT4094; Logic Family / Base Number:74HCT4094; Shift Register Function:Serial to Parallel; No. of Elements:1 Element; No. of Bits Per Element:8bit; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Output Type:Tri State; Logic IC Family:74HCT; Logic IC Base Number:744094; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Frequency:86MHz; IC Generic Number:74HCT4094; Logic Function Number:744094; Logic IC Base Number:744094; Logic IC Function:8bit Shift Register/Latch (3-State); Logic Type:Shift Register; No. of Elements:1Elements; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:4.5V to 5.5V; Termination Type:Surface Mount Device
Технические параметры
Direction Type | Uni-Directional |
Logic Family | HCT |
Logical Function | Shift Register/Latch |
Maximum Propagation Delay Time @ Maximum CL | 43@4.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Count Input Enables | 0 |
Number of Inputs | 1 |
Number of Outputs | 10 |
Number of Selection Inputs per Element | 0 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Type | 3-State |
Package Type | SO |
Packaging | Tape and Reel |
Parallel Enable Input | NO |
Pin Count | 16 |
Propagation Delay Time | 65(ns) |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Technology | CMOS |
Terminal Count Output | NO |
Triggering Type | POSITIVE-EDGE |
Type | Not Required |
Вес, г | 0.4 |
Техническая документация
Datasheet
pdf, 283 КБ