74HCT540DB
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
170 руб.
от 10 шт. —
142 руб.
от 66 шт. —
121.63 руб.
Добавить в корзину 2 шт.
на сумму 460 руб.
Описание
Электроэлемент
Now Nexperia 74HCT540DB - Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, SSOP20
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 1000 |
Function | Buffer/Line Driver |
Height | 1.8 mm(Max) |
High Level Output Current | -6 mA |
Input Signal Type | Single-Ended |
Length | 7.4 mm(Max) |
Logic Family | HCT |
Low Level Output Current | 6 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 8 |
Number of Input Lines | 8 Input |
Number of Output Lines | 8 Output |
Operating Supply Voltage | 5 V |
Output Type | 3-State |
Package / Case | SOT-339-20 |
Packaging | Reel |
Part # Aliases | 74HCT540DB-T |
Polarity | Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 24 ns at 4.5 V |
Quiescent Current | 8 uA |
RoHS | Details |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 4.5 V |
Technology | CMOS |
Width | 5.4 mm(Max) |
Вес, г | 0.41 |
Техническая документация
Datasheet 74HC540DB,118
pdf, 767 КБ