74HC367D
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
250 руб.
от 2 шт. —
160 руб.
от 10 шт. —
112 руб.
Добавить в корзину 1 шт.
на сумму 250 руб.
Описание
Электроэлемент
BUFFER/LINE DRIV, NON-INVERTING, SOIC-16; Logic Family / Base Number:74HC367; Logic Device Type:Buffer / Line Driver, Non Inverting; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:74367; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Buffer/Line Driver |
Height | 1.45 mm(Max) |
High Level Output Current | -7.8 mA |
Input Signal Type | Single-Ended |
Length | 10 mm(Max) |
Logic Family | HC |
Low Level Output Current | 7.8 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 6 |
Number of Input Lines | 6 Input |
Number of Output Lines | 6 Output |
Operating Supply Voltage | 5 V |
Output Type | 3-State |
Package / Case | SOT-109-16 |
Packaging | Reel |
Part # Aliases | 74HC367D-T |
Polarity | Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 95 ns at 2 V, 19 ns at 4.5 V, 16 ns at 6 V |
Quiescent Current | 8 uA |
RoHS | Details |
Supply Current - Max | 8 uA |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Technology | CMOS |
Width | 4 mm(Max) |
Вес, г | 0.32 |
Техническая документация
Документация
pdf, 774 КБ