74HCT175D
200 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
111 руб.
от 50 шт. —
92 руб.
Добавить в корзину 2 шт.
на сумму 400 руб.
Описание
Электроэлемент
FLIP-FLOP, D-TYPE, 54MHZ, SOIC-16; Logic Family / Base Number:74HCT175; Flip-Flop Type:D; Propagation Delay:-; Frequency:54MHz; Output Current:25mA; Logic Case Style:SOIC; No. of Pins:16Pins; Trigger Type:Positive Edge; IC Output Type:Complementary; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74HCT; Logic IC Base Number:74175; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Bus Hold | NO |
Clock-Edge Trigger Type | Positive-Edge |
High Level Output Current | -4(mA) |
Input Signal Type | Single-Ended |
Logic Family | HCT |
Low Level Output Current | 4(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 4 |
Number of Inputs | 4 |
Number of Outputs | 4 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Signal Type | DIFFERENTIAL |
Package Type | SO |
Packaging | Bulk |
Pin Count | 16 |
Propagation Delay Time | 33@4.5V(ns) |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | CMOS |
Вес, г | 0.32 |
Техническая документация
Документация
pdf, 776 КБ