MCP1252-ADJI/MS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 040 руб.
от 2 шт. —
910 руб.
от 5 шт. —
820 руб.
Добавить в корзину 1 шт.
на сумму 1 040 руб.
Описание
Электроэлемент
DC-DC CHARGE PUMP, BUCK/BOOST, MSOP-8, Output Type:Adjustable, Input Voltage Min:2V, Input Voltage Max:5.5V, DC / DC Converter IC Case:MSOP, No. of Pins:8Pins, Output Current:150mA, Fixed Output Voltage Nom.:-, Topology:Buck, Boost , RoHS Compliant: Yes
Технические параметры
Automotive | Yes |
Efficiency - (%) | 81(Typ) |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 0.06(Typ) |
Military | No |
Minimum Operating Supply Voltage - (V) | 2 |
Operating Temperature - (??C) | -40~85 |
Output Voltage - (V) | 1.5 to 5.5 |
Packaging | Tube |
Pin Count | 8 |
Supplier Package | MSOP |
Switching Frequency - (kHz) | 650(Typ) |
Base Product Number | MCP1252 -> |
Current - Output | 120mA |
ECCN | EAR99 |
Frequency - Switching | 650kHz |
Function | Step-Up/Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package | Tube |
Package / Case | 8-TSSOP, 8-MSOP (0.118"", 3.00mm Width) |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-MSOP |
Synchronous Rectifier | No |
Topology | Charge Pump |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2V |
Voltage - Output (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 1.5V |
Brand: | Microchip Technology |
Factory Pack Quantity: | 100 |
Function: | Step Up, Step Down |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.7 V |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Output Current: | 120 mA |
Output Voltage: | 1.5 V to 5.5 V |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 80 uA |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 650 kHz |
Topology: | Boost, Buck |
Type: | Buck |
Вес, г | 2 |