TC1071VCT713

TC1071VCT713
Изображения служат только для ознакомления,
см. техническую документацию
210 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.150 руб.
от 10 шт.127 руб.
от 75 шт.108.13 руб.
Добавить в корзину 2 шт. на сумму 420 руб.
Номенклатурный номер: 8002985215

Описание

Электроэлемент
64dB@(1kHz) 100mA 250mV@(100mA) Adjustable 1.2V~5.5V Positive 1 6V SOT-23-5 Linear Voltage Regulators (LDO)

Технические параметры

Automotive Yes
Junction to Ambient 256??C/W(Typ)
Line Regulation 0.05%(Typ)
Load Regulation 0.5%(Typ)
Maximum Dropout Voltage @ Current - (V) 0.25@100mAI0.12@50mA
Maximum Input Voltage - (V) 6
Maximum Output Current - (A) 0.1(Min)
Military No
Minimum Input Voltage - (V) 2.7
Operating Temperature - (??C) -40~125
Output Type Adjustable
Output Voltage - (V) 1.165 to 5.5
Packaging Tape and Reel
Pin Count 5
Reference Voltage - (V) 1.2(Typ)
Special Features Current LimitIThermal Shutdown Protection
Standard Package Name SOT-23
Supplier Package SOT-23
Typical Dropout Voltage @ Current - (V) 0.002@0.1mAI0.065@20mAI0.085@50mAI0.18@100mA
Brand: Microchip Technology
Dropout Voltage - Max: 250 at 100 mA
Dropout Voltage: 2 mV
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 6 V
Input Voltage, Min: 2.7 V
Line Regulation: 0.05%
Load Regulation: 0.5%
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 100 mA
Output Type: Adjustable
Output Voltage: 1.165 V to 5.5 V
Package / Case: SOT-23-5
Polarity: Positive
Product Category: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 50 uA
Reference Voltage: 1.2 V
Series: TC1071
Subcategory: PMIC-Power Management ICs
Вес, г 0.05

Техническая документация

Datasheet
pdf, 451 КБ
Datasheet TC1187VCT713
pdf, 247 КБ