74HC14PW
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
68 руб.
от 10 шт. —
49 руб.
от 100 шт. —
31.88 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
INVERTING SCHMITT TRIGGER, HEX, TSSOP-14; Logic Family / Base Number:74HC14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7414; Operating Temperature Min:-40В°C; Operating Temperature Max:125В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)
Технические параметры
Brand | Nexperia |
Factory Pack Quantity | 2500 |
Function | Inverter Schmitt Trigger |
High Level Output Current | -5.2 mA |
Logic Family | HC |
Logic Type | CMOS |
Low Level Output Current | 5.2 mA |
Manufacturer | Nexperia |
Maximum Operating Temperature | +125 C |
Mounting Style | SMD/SMT |
Number of Circuits | 6 Circuit |
Operating Supply Voltage | 5 V |
Package / Case | SOT-402 |
Packaging | Reel |
Part # Aliases | 74HC14PW-T |
Product Category | Inverters |
Propagation Delay Time | 125 ns, 25 ns, 21 ns |
RoHS | Details |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 2 V |
Вес, г | 0.215 |
Техническая документация
Datasheet
pdf, 263 КБ