74HCT259D
150 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
84 руб.
от 10 шт. —
64 руб.
от 50 шт. —
46.25 руб.
Добавить в корзину 2 шт.
на сумму 300 руб.
Описание
Электроэлемент
LATCH, ADDRESSABLE, SOIC-16; Logic Family / Base Number:74HCT259; Latch Type:Addressable; IC Output Type:Standard; Propagation Delay:-; Output Current:25mA; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:4
Технические параметры
Bus Hold | NO |
High Level Output Current | -4(mA) |
Latch Mode | Addressable |
Logic Family | HCT |
Low Level Output Current | 5.2(mA) |
Maximum Propagation Delay Time @ Maximum CL | 39@4.5V |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Bits | 8 |
Number of Input Enables per Element | 1 |
Number of Inputs | 1 |
Number of Output Enables per Element | 0 |
Number of Outputs | 8 |
Number of Selection Inputs per Element | 3 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.5(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Bulk |
Pin Count | 16 |
Polarity | Non-Inverting |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Set/Reset | MASTER RESET |
Technology | CMOS |
Type | D-Type |
Вес, г | 0.36 |
Техническая документация
Datasheet 74HC259D,653
pdf, 838 КБ