MICRF220AYQS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
от 2 шт. —
1 100 руб.
от 5 шт. —
1 010 руб.
от 9 шт. —
962.50 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Электроэлемент
RF RECEIVER, 20KBPS, 300-450MHZ, QSOP-16; Frequency Min:300MHz; Frequency Max:450MHz; RF / IF Modulation:ASK, OOK; Sensitivity dBm:-110dBm; Data Rate:20Kbps; Receiving Current:6mA; Supply Voltage Min:3V; Supply Voltage M
Технические параметры
Category | Receiver |
Modulation Type | ASK/OOK |
Operating Band Frequency | 300 to 450(MHz) |
Operating Frequency (Max) | 450000(kHz) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temperature (Max) | 105C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QSOP |
Packaging | Rail/Tube |
Product Depth (mm) | 3.91(mm) |
Product Height (mm) | 1.47(mm) |
Product Length (mm) | 4.9(mm) |
Rad Hardened | No |
Bandwidth: | 330 kHz |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 300 MHz to 450 MHz |
Operating Supply Current: | 4.3 mA |
Package / Case: | QSOP-16 |
Packaging: | Tube |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | MICRF220 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Technology: | Si |
Type: | RF Receiver |
Вес, г | 0.638 |
Техническая документация
Datasheet
pdf, 663 КБ
Документация
pdf, 708 КБ