ATXMEGA128A1U-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 160 руб.
Добавить в корзину 1 шт.
на сумму 17 160 руб.
Описание
Электроэлемент
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.
Технические параметры
Analog Comparators | 4 |
Data Bus Width | 8I16 Bit |
Device Core | AVR |
Instruction Set Architecture | RISC |
Interface Type | SPI/TWI/USART/USB |
Lead Finish | Matte Tin |
Max Processing Temp | 260 |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Speed | 32 MHz |
Minimum Operating Supply Voltage | 1.6 V |
Mounting | Surface Mount |
Number of Programmable I/Os | 78 |
Number of Timers | 8 |
On-Chip ADC | 2(16-chx12-bit) |
On-Chip DAC | 2(2-chx12-bit) |
Operating Supply Voltage | 1.8I2.5I3.3 V |
Operating Temperature | -40 to 85 °C |
Program Memory Size | 128 KB |
Program Memory Type | Flash |
RAM Size | 8 KB |
Watchdog | 1 |
ADCs | 16x12 bit |
Family Name | AVR XMEGA |
Maximum Frequency | 32MHz |
Maximum Number of Ethernet Channels | 0 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 12 |
Number of UART Channels | 8 |
Number of USART Channels | 8 |
Package Type | TQFP |
Pin Count | 100 |
Pulse Width Modulation | 1(24 Channel) |
Typical Operating Supply Voltage | 1.6 → 3.6 V |
USB Channels | 1 |
Width | 14.1mm |
ADC Channels | 16/16 |
ADC Resolution - (bit) | 12/12 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
DAC Channels | 2/2 |
DAC Resolution - (bit) | 12/12 |
Data Bus Width - (bit) | 8I16 |
Ethernet | 0 |
I2C | 4 |
I2S | 0 |
Maximum Clock Rate - (MHz) | 32 |
Maximum CPU Frequency - (MHz) | 32 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.6 |
No. of Timers | 8 |
Number of ADCs | Dual |
Number of DACs | Dual |
Number of I/Os | 78 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Programmability | Yes |
PWM | 1 |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 1 |
USART | 8 |
USB | 1 |
Вес, г | 79 |