PIC16LF1509-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
910 руб.
от 2 шт. —
780 руб.
от 5 шт. —
702 руб.
от 7 шт. —
667.50 руб.
Добавить в корзину 1 шт.
на сумму 910 руб.
Описание
Электроэлемент
14KB Flash 512B RAM 18 I/O CLC CWG NCO 10-bit ADC nanoWatt XLP 1.8V-3.6V
Технические параметры
Base Part Number | PIC16LF1509 |
Connectivity | IВІC, LINbus, SPI, UART/USART |
Core Processor | PIC |
Core Size | 8-Bit |
Data Converters | A/D 12x10b; D/A 1x5b |
Manufacturer | Microchip Technology |
Mounting Type | Surface Mount |
Number of I/O | 17 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Oscillator Type | Internal |
Package / Case | 20-VFQFN Exposed Pad |
Packaging | Tube |
Part Status | Active |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
Program Memory Size | 14KB(8K x 14) |
Program Memory Type | FLASH |
RAM Size | 512x8 |
Series | PICВ® XLPв(ў 16F |
Speed | 20MHz |
Supplier Device Package | 20-QFN(4x4) |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 512 B |
Data RAM Type: | SRAM |
Development Kit: | DM164137, DM160228, DM163046 |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 12 Channel |
Number of I/Os: | 18 I/O |
Package / Case: | QFN-20 |
Packaging: | Tube |
Processor Series: | PIC16LF |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F150x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Extended |
Вес, г | 0.123 |
Техническая документация
Datasheet PIC16(L)F1508/9
pdf, 3863 КБ
Datasheet PIC16LF1509-E/ML
pdf, 3708 КБ