MCP4018T-103E/LT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
690 руб.
от 2 шт. —
620 руб.
от 10 шт. —
559 руб.
Добавить в корзину 1 шт.
на сумму 690 руб.
Описание
Электроэлемент
Цифровой потенциометр 10кОм 128 шагов SC70-6
Технические параметры
Brand: | Microchip Technology |
Description/Function: | 7 Bit Single I2C Digital Potentiometer |
Digital Interface: | I2C |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 80 uA |
Operating Supply Voltage: | 1.8 V to 5.5 V |
Package / Case: | SC-70-6 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Qualification: | AEC-Q100 |
Resistance: | 10 kOhms |
Series: | MCP4018 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.8 V |
Taper: | Log |
Taps per POT: | 128 |
Temperature Coefficient: | 150 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 20% |
Type: | 7 Bit Single I2C Digital POT with Volatile Memory |
Wiper Memory: | Volatile |
Control Interface | Serial-2 Wire, Serial-I2C |
Maximum Operating Temperature | +125 °C |
Memory Type | Volatile |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Positions | 128 |
Number of Pots per Package | 1 |
Package Type | SC-70 |
Pin Count | 6 |
Power Supply Type | Single |
Resistance Value | 10kΩ |
Typical Single Supply Voltage | 2.5 V, 3.3 V, 5 V |
Width | 1.25mm |