AP2152ASG
350 руб.
от 2 шт. —
260 руб.
от 10 шт. —
211 руб.
Добавить в корзину 1 шт.
на сумму 350 руб.
Описание
Электроэлемент
AP2152 Series 6.8 V 500 mA Surface Mount Voltage Regulator - SOIC-8
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 2500 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 2 Output |
On Resistance - Max | 110 mOhms, 130 mOhms |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SO-8 |
Packaging | Reel |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | AP2152 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |