BAV102
89 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
38 руб.
от 10 шт. —
20 руб.
от 100 шт. —
4.78 руб.
Добавить в корзину 2 шт.
на сумму 178 руб.
Описание
Электроэлемент
DIODE, SMALL SIG, AUTO, , 200V, SOD80; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):250mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:50ns; Forward Surge Current Ifsm Max:1A; Operating Temperature Max:175В°C; Diode Case Style:SOD-80 (MiniMELF); No. of Pins:2Pins; Product Range:-; Automotive Qualification Standard:AEC-Q101; SVHC:No SVHC (27-Jun-2018)
Технические параметры
AEC Qualified Number | AEC-Q101 |
Automotive | Yes |
Maximum Continuous Forward Current - (A) | 0.25 |
Maximum Power Dissipation - (mW) | 500 |
Military | No |
Operating Temperature - (??C) | -65~175 |
Packaging | Tape and Reel |
Peak Forward Voltage - (V) | 1@0.1A |
Peak Non-Repetitive Surge Current - (A) | 1 |
Peak Reverse Current - (uA) | 0.1@150V |
Peak Reverse Recovery Time - (ns) | 50 |
Peak Reverse Repetitive Voltage - (V) | 200 |
Pin Count | 2 |
Standard Package Name | SOD |
Supplier Package | Mini-MELF SOD-80 |
Вес, г | 0.05 |
Техническая документация
Документация
pdf, 81 КБ